Evaluate and experiment with MiWi protocol to Wi-Fi gateway solutions with this impressive MiWi Protocol to Wi-Fi® Wireless Demo kit. Complete with a Wireless Evaluation Board with both the MiWi protocol and Wi-Fi transceivers, this kit also features two MiWi Demo Boards to create a three node MiWi protocol network.
Using the Wi-Fi network makes it easy to link this Board to a client device like a laptop or a mobile phone. With the application running on the MiWi protocol nodes, you can also display the data exchanged on the client device.
Evaluate and experiment with MiWi protocol to Wi-Fi gateway solutions with this impressive MiWi Protocol to Wi-Fi® Wireless Demo kit. Complete with a Wireless Evaluation Board with both the MiWi protocol and Wi-Fi transceivers, this kit also features two MiWi Demo Boards to create a three node MiWi protocol network.
Using the Wi-Fi network makes it easy to link this Board to a client device like a laptop or a mobile phone. With the application running on the MiWi protocol nodes, you can also display the data exchanged on the client device.
Artikelnummer | 7983113 |
---|---|
mpn | DM182018 |
brand | Microchip |
Een beoordeling toevoegen