Please select an option to see content specific to your location and shop online.

インテル RealSense SR300 カメラ

インテル RealSense SR300 カメラ

The SR300 has been specially miniaturised to give you endless scope to build this clever depth camera and audio subsystem... 続きを読む

¥10,128 excl. VAT

スタックのうち


商品詳細

Description

The SR300 has been specially miniaturised to give you endless scope to build this clever depth camera and audio subsystem into a huge spectrum of products. The Intel® RealSense™ SR300 module also generates depth data through its short range, coded light 3D imaging system.
The many 3D mode permutations and powers of synchronisation makes the SR300 the automatic choice for 3D imaging projects.
Just connect it up via the Intel® RealSense™ SR300 Interposer Board (RS 1340408).

詳細

Use Environment Indoor
Depth Technology Coded Light
RGB Sensor FOV (Horizontal x Vertical) 68° x 41.5° (±2°)
Depth Field of View (FOV)(Horizontal × Vertical) 69°±3° x 54°±2°
Depth Stream Output Resolution Up to 640 x 480
Depth Stream Output Frame Rate Up to 60 fps
Minimum Depth Distance (Min-Z) 0.2m
Sensor Shutter Type Rolling Shutter
Maximum Range Up to 1.5m. Accuracy varies depending on calibration, scene, and lighting condition.
RGB Sensor Resolution and Frame Rate 1920 x 1080 at 30 fps

Specifications

SKU

1340407

mpn

82535IVCHVM

brand

Intel

テクニカルリファレンス