These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates.... 続きを読む
スタックのうち
These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.
SKU | 1359728 |
---|---|
mpn | XB24CAUIT-001 |
brand | Digi International |