Please select an option to see content specific to your location and shop online.

  • 私たちは、出荷が、COVID-19状況に起因するいくつかの遅延が発生しています。引き続きご支援をいただき、ありがとうございます。 私たちは、出荷が、COVID-19状況に起因するいくつかの遅延が発生しています。引き続きご支援をいただき、ありがとうございます。

Kitronik Simple Robotics Kit for the BBC micro:bit – Single Pack

¥3,482 CTを除く

Kitronik Simple Robotics Kit for the BBC micro:bit – Single Pack

Kitronik Simple Robotics Kit for the BBC micro:bit – Single Pack

Enter the world of robotics with our Simple Robotics kit and build your own easy build micro:bit controlled robot. It has been designed, from the ground up, to be simple to build by even the youngest of fingers. From its one-piece cardboard chassis to its clip lead connections, everything goes together in a way that is as free from frustration as possible. This robot buggy is the same that is features in our Lesson in a Box Simple Robotics kit, which is a complete set of electronics and teaching resources to enable successful cross-curricular lessons with minimal teacher effort. This single version allows you to make one at home with the children and enjoy all the fun learning potential that this kit offers. Designed and tested with direct Teacher assistance, and in the classroom, we know this kit lends itself perfectly to the young roboteer. Please Note: BBC micro:bit is NOT included. 続きを読む

¥3,482 CTを除く

在庫あり



一緒に購入することが多い

合計金額: ¥15,121 CTを除く

商品詳細

Description

Enter the world of robotics with our Simple Robotics kit and build your own easy build micro:bit controlled robot. It has been designed, from the ground up, to be simple to build by even the youngest of fingers. From its one-piece cardboard chassis to its clip lead connections, everything goes together in a way that is as free from frustration as possible.
This robot buggy is the same that is features in our Lesson in a Box Simple Robotics kit, which is a complete set of electronics and teaching resources to enable successful cross-curricular lessons with minimal teacher effort. This single version allows you to make one at home with the children and enjoy all the fun learning potential that this kit offers. Designed and tested with direct Teacher assistance, and in the classroom, we know this kit lends itself perfectly to the young roboteer.
Please Note: BBC micro:bit is NOT included.

Specifications

SKU

2048226

mpn

5665

brand

Kitronik

レビュー

OK、ノーレビュー ... まだ

Kitronik Simple Robotics Kit for the BBC micro:bit - Single Pack の口コミを投稿します. あなたの経験を共有することにより、コミュニティの他の人を助けます.

世界をデザインするお手伝いをするためにここにいます。 この製品は 返金ポリシー.

レビューを追加する

これはレビューの横に表示されます。必要に応じて仮名を使用できます。
これは、レビューが実際の人々によって書かれていることを確認するために使用されます。誰でもレビューを書くことができます。以前にこのメールを使用してokdo.comからこの製品を購入したことがある場合、レビューは「確認済みの所有者」によって書かれたとおりに表示されます。マーケティングメールを送信するために販売または使用されることはありません。