With the Kitronik Compact Robotics Board, the BBC micro:bit can be used to drive 4 motors (or 2 stepper motors) and 8 servos. Coupled with 17 other I/O expansion points, this means the BBC micro:bit can very easily become the core of a whole variety of robotics projects. The board is small on footprint but big on features and connectivity. The Robotics Board features 2 Dual H Bridge Motor Driver ICs (capable of driving 2 standard motors or 1 stepper motor each) and 8 servo outputs (capable of driving standard and continuous rotation servos), all controlled from the BBC micro:bit using the I2C protocol via a 16 channel driver IC. Our custom MakeCode blocks make using I2C easy, even for novice users. 続きを読む
在庫あり
With the Kitronik Compact Robotics Board, the BBC micro:bit can be used to drive 4 motors (or 2 stepper motors) and 8 servos. Coupled with 17 other I/O expansion points, this means the BBC micro:bit can very easily become the core of a whole variety of robotics projects. The board is small on footprint but big on features and connectivity.
The Robotics Board features 2 Dual H Bridge Motor Driver ICs (capable of driving 2 standard motors or 1 stepper motor each) and 8 servo outputs (capable of driving standard and continuous rotation servos), all controlled from the BBC micro:bit using the I2C protocol via a 16 channel driver IC. Our custom MakeCode blocks make using I2C easy, even for novice users.
SKU | 2048215 |
---|---|
mpn | 5693 |
brand | Kitronik |
レビューを追加する