それはあなたのラズベリーパイ4モデルBのためのHDMIケーブルに来るとき、それはこれより良くなることはありません。標準HDMIケーブル男性への公式ラズベリーパイマイクロHDMIは、3D、4K、2K、17.8Gbps、2160P / 60HzのとX.V.colorを支持する最適な性能と機能を提供するように設計されています。この2メートルのケーブルは白で来て、ホワイト(1871376)にも使用可能です。 続きを読む
在庫あり
それはあなたのラズベリーパイ4モデルBのためのHDMIケーブルに来るとき、それはこれより良くなることはありません。標準HDMIケーブル男性への公式ラズベリーパイマイクロHDMIは、3D、4K、2K、17.8Gbps、2160P / 60HzのとX.V.colorを支持する最適な性能と機能を提供するように設計されています。この2メートルのケーブルは白で来て、ホワイト(1871376)にも使用可能です。
Product Attribute | Attribute Value |
Color | Black |
Connector A | uHDMI / Type D |
Connector B | HDMI Standard / Type C |
For Use With | Raspberry Pi 4 model B |
Gender | Male/Male |
Length | 6.6′ (2M) |
Number of Conductors | 19 |
Shielding | Triple Shielded |
Type | Cables/Assemblies |
SKU | 1871378 |
---|---|
mpn | T7733AX |
brand | Raspberry Pi |
レビューを追加する