最適化からコンプライアンスまで...工業デザインに向けたエンドツーエンドのサポート
Expertly developed for Bluetooth Smart, ANT and other 2.4GHz wireless applications, the Nordic Semiconductor nRF51 Dongle features a development platform based on the nRF51 series of wireless System-on-Chips and supports both the nRF51822 and nRF51422 devices. The Dongle comes with the nRF51422 SoC and supports the Nordic Software Development tool-chain using Keil, IAR and GCC. That's as well as supporting the ARM mbed cloud-based IDE and tool-chain. With versatility in mind, the dongle can also be configured as a Bluetooth Smart packet sniffer using Nordic nRF Sniffer software. Plus, the Master Emulator firmware and Master Control Panel Software lets you run a peer device that tests the connection of your application. The nRF51 dongle supports all Nordic SoftDevices.
The Compute Module 3+ (CM3+) development kit includes everything you need to begin embedding Pi functionality into your design. The CM3+ is a prototyping platform aimed at business and industrial users. The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products.
MKRヴィダー4000は、高度な設定で強力です、そしてそれは、高速デジタルオーディオおよびビデオ処理を実行することができます。 MKRヴィダー4000を使用すると、それをあなたが望むように設定することができます。あなたは、本質的に、独自のコントローラボードを作成することができます。
お手持ちのLattePandaをワンランク活用しやすくする、スタイリッシュな7インチIPSディスプレイです。2台目のIPSディスプレイとして接続し、デュアルスクリーンにすることもできます。ただ差し込むだけのシンプルさ。電力と信号はFPCケーブルを介しているので、追加の電源ケーブルは不要です。