Scheda UC20 MiniPCie – 3G Europe no SIM

65.61 IVA inclusa

Fuori pila

Scheda UC20 MiniPCie – 3G Europe no SIM

Scheda UC20 MiniPCie – 3G Europe no SIM

When you need European and global network coverage, the UC20 is a smart choice. It’s a Quectel UMTS/HSPA+ module delivering a data rate of upto 14.4Mbps downlink and 5.76Mbps uplink. This UC20 is an embedded HSPA+/EDGE engine with Rx-diversity. Thanks to its UMTS‚® (Universal Mobile Telecommunications System) based modem you can look forward to data connectivity on HSPA+ (High Speed Packet Access), HSDPA, HSUPA, WCDMA, EDGE, GPRS networks. A major benefit of this clever device is that it can be fully backward compatible with existing EDGE‚® (Enhanced Data GSM Environment) and GSM/GPRS networks through multi-band combination of penta-band UMTS‚® and quad-band GSM‚®. Plus, for your specific application, the UC20 even delivers GPS/GLONASS and voice functionality. Leggi tutto

65.61 IVA inclusa
53.78 IVA esclusa

Fuori pila

Dettagli Prodotto

Description

When you need European and global network coverage, the UC20 is a smart choice. It’s a Quectel UMTS/HSPA+ module delivering a data rate of upto 14.4Mbps downlink and 5.76Mbps uplink. This UC20 is an embedded HSPA+/EDGE engine with Rx-diversity. Thanks to its UMTS‚® (Universal Mobile Telecommunications System) based modem you can look forward to data connectivity on HSPA+ (High Speed Packet Access), HSDPA, HSUPA, WCDMA, EDGE, GPRS networks. A major benefit of this clever device is that it can be fully backward compatible with existing EDGE‚® (Enhanced Data GSM Environment) and GSM/GPRS networks through multi-band combination of penta-band UMTS‚® and quad-band GSM‚®. Plus, for your specific application, the UC20 even delivers GPS/GLONASS and voice functionality.

Specifications

COD

9084183

mpn

UC20EA-MINIPCIE

brand

Quectel

Recensioni

OK, recensioni ... ancora

Recensisci per primo “Scheda UC20 MiniPCie - 3G Europe no SIM”. Aiuta gli altri nella comunità condividendo la tua esperienza.