SCHEDA PICTAIL PLUS RN4677 BLUETOOTH 4.0

55.27 IVA inclusa

Fuori pila

SCHEDA PICTAIL PLUS RN4677 BLUETOOTH 4.0

SCHEDA PICTAIL PLUS RN4677 BLUETOOTH 4.0

The Microchip RN4677 PICtail/PICtail Plus Board is a demonstration and development platform for the RN4677 Bluetooth 4.0 Smart Ready Module offering Bluetooth (BR/EDR) and Bluetooth Smart (LE) capability. Highly versatile, you can run it in two configurations – standalone, or alongside a suitable development board like the Microchip Explorer 16 (DM240001, RS 623-1143). Leggi tutto

55.27 IVA inclusa
45.30 IVA esclusa

Fuori pila

Dettagli Prodotto

Description

The Microchip RN4677 PICtail/PICtail Plus Board is a demonstration and development platform for the RN4677 Bluetooth 4.0 Smart Ready Module offering Bluetooth (BR/EDR) and Bluetooth Smart (LE) capability. Highly versatile, you can run it in two configurations – standalone, or alongside a suitable development board like the Microchip Explorer 16 (DM240001, RS 623-1143).

Specifications

COD

8938177

mpn

RN-4677-PICTAIL

brand

Microchip

Recensioni

OK, recensioni ... ancora

Recensisci per primo “SCHEDA PICTAIL PLUS RN4677 BLUETOOTH 4.0”. Aiuta gli altri nella comunità condividendo la tua esperienza.