Making full use of Leadless Chip Carrier (LCC) castellation packaging, the M95 is a compact Quad-band GSM/GPRS module. Ensuring dependable application connectivity, it’s based on the latest MTK chipset and comes complete with GPRS multi-slot class 12. Better still, the GSM/GPRS M95 module operates at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and, with ultra-low power consumption and enhanced temperature range, it’s proving a highly popular choice. Leggi tutto
Disponibile
Making full use of Leadless Chip Carrier (LCC) castellation packaging, the M95 is a compact Quad-band GSM/GPRS module. Ensuring dependable application connectivity, it’s based on the latest MTK chipset and comes complete with GPRS multi-slot class 12. Better still, the GSM/GPRS M95 module operates at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and, with ultra-low power consumption and enhanced temperature range, it’s proving a highly popular choice.
COD | 9084120 |
---|---|
mpn | M95FA-03-STD |
brand | Quectel |
Aggiungi una recensione