Modulo modem Quadband GSM 2G – confezione da 1

17.54 IVA inclusa

Fuori pila

Modulo modem Quadband GSM 2G – confezione da 1

Modulo modem Quadband GSM 2G – confezione da 1

Based on the latest 2G chipset, this M66 is a compact Quad-band GSM/GRPS module using Leadless Chip Carrier (LCC) castellation packaging. Boasting the best possible performance in SMS & Data transmission and audio service even in the harshest of environments, the M66 operates at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and comes with GPRS multi-slot class 12. Leggi tutto

17.54 IVA inclusa
14.38 IVA esclusa

Fuori pila

Dettagli Prodotto

Description

Based on the latest 2G chipset, this M66 is a compact Quad-band GSM/GRPS module using Leadless Chip Carrier (LCC) castellation packaging. Boasting the best possible performance in SMS & Data transmission and audio service even in the harshest of environments, the M66 operates at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and comes with GPRS multi-slot class 12.

Specifications

COD

9084139

mpn

M66FA-04-STD

brand

Quectel

Recensioni

OK, recensioni ... ancora

Recensisci per primo “Modulo modem Quadband GSM 2G - confezione da 1”. Aiuta gli altri nella comunità condividendo la tua esperienza.