Complete with bi-directional motor control via two TB6612FNG integrated dual H-bridge, this Motor Bridge Cape features lets you control two stepper motors or four brushed DC motors with 6~15V DC power and about 1A current draw per motor. Delivering 5V regulated power to SeeedStudio BeagleBone Green or BeagleBone Black with a max input voltage of 15V, this powerful device also boasts six servo control interface and six expand IO. An on board STM32F0 coprocessor communicates with BeagleBone by I2C or UART interface and provides all the features of this impressive module. Leggi tutto
Fuori pila
Complete with bi-directional motor control via two TB6612FNG integrated dual H-bridge, this Motor Bridge Cape features lets you control two stepper motors or four brushed DC motors with 6~15V DC power and about 1A current draw per motor. Delivering 5V regulated power to SeeedStudio BeagleBone Green or BeagleBone Black with a max input voltage of 15V, this powerful device also boasts six servo control interface and six expand IO. An on board STM32F0 coprocessor communicates with BeagleBone by I2C or UART interface and provides all the features of this impressive module.
COD | 1743284 |
---|---|
mpn | 105030006 |
brand | Seeed Studio |
Aggiungi una recensione