Partecipa alla nostra ROCK SBC Engineering Challenge e vinci una partnership da $ 50.000 con noi - Ulteriori informazioni

MakeOn JST-PH Male Launchpad – Single

4.53 IVA inclusa
  • Educazione
  • MakeOn JST-PH Male Launchpad – Single

MakeOn JST-PH Male Launchpad – Single

MakeOn JST-PH Male Launchpad Single Product Image
MakeOn JST-PH Male Launchpad Single Product Image
MakeOn JST-PH Male Launchpad Single Product Image
MakeOn JST-PH Male Launchpad Single Product Image
MakeOn JST-PH Male Launchpad Single Product Image
MakeOn JST-PH Male Launchpad Single Product Image
MakeOn JST-PH Male Launchpad Single Product Image

MakeOn JST-PH Male Launchpad – Single

Il MakeOn JST-PH Male Launchpad ha una scheda di breakout a 2 posizioni con una presa (femmina) saldata a 2,54mm. Il riutilizzabile 2 Pad Launchpad rompe due perni da un componente che è di base LED o microcontrollori. La femmina SMD rende i componenti del circuito accessibili a varie connessioni e materiali conduttivi, come i wearables, le pareti e altro ancora.

Leggi tutto

€4.53
IVA esclusa €3.71

1 disponibili

Quantity Unit Price
1 - 4 4.53 3.71
5 - 9 4.47 3.66
10 - 99 4.44 3.64
100+ 4.40 3.61

Dettagli Prodotto

Description

Il MakeOn JST-PH Male Launchpad ha una scheda di breakout a 2 posizioni con una presa (femmina) saldata a 2,54mm. Il riutilizzabile 2 Pad Launchpad rompe due perni da un componente che è di base LED o microcontrollori. La femmina SMD rende i componenti del circuito accessibili a varie connessioni e materiali conduttivi, come i wearables, le pareti e altro ancora.

Dettagli

Key Features of the MakeOn JST-PH Male Launchpad

  • High-quality connector,
  • Low profile, SMD design,
  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.

Key Benefits of the MakeOn JST-PH Male Launchpad

  • Extend the contact point for all types of conductive materials and cables to maximise accessibility.
  • Reusable, solder-free connections to components like resistors, capacitors, diodes, etc., for plug and play activities or quick pin/part change-outs.
  • Accommodates low profile, flexible circuitry for tight spaces, wearables, and more.

This MakeOn launchpad was designed to be compatible with other electronics brands. Low power DC Converters are recommended.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn JST-PH Male Launchpad

Specifications

COD

2275069

mpn

LPD_2_WHTJSZZZv200

brand

MakeON

Recensioni

OK, recensioni ... ancora.

Recensisci per primo “MakeOn JST-PH Male Launchpad - Single”. Aiuta gli altri nella comunità condividendo la tua esperienza.