The powerful LoRa RF Transceiver Module comes complete with the Semtech SX1272 transceiver chip. This chip operates with a variation of Chirp Spread Spectrum coding (called LoRa) to give you your greatest ever receiver sensitivity and range. To remain compatible with other standards including IEEE 802.15.4 and wMBU, the module can also use OOK and FSK modulation schemes S. LoRa offers improved interference immunity over conventional FSK to deliver an enhanced coexistence capability in crowded channels. Leggi tutto
Disponibile
The powerful LoRa RF Transceiver Module comes complete with the Semtech SX1272 transceiver chip. This chip operates with a variation of Chirp Spread Spectrum coding (called LoRa) to give you your greatest ever receiver sensitivity and range. To remain compatible with other standards including IEEE 802.15.4 and wMBU, the module can also use OOK and FSK modulation schemes S. LoRa offers improved interference immunity over conventional FSK to deliver an enhanced coexistence capability in crowded channels.
COD | 9033059 |
---|---|
mpn | RF-LORA-868-SO |
brand | RF Solutions |
Aggiungi una recensione