DFRobot LattePanda – 4GB/64GB with Enterprise License

264.20 incl. Sales Tax

DFRobot LattePanda – 4GB/64GB with Enterprise License

DFRobot LattePanda – 4GB/64GB with Enterprise License

This is the LattePanda 4G/64G version from DFRobot, with the Intel Atom X5-Z8300 processor. It is a Windows 10 Single-Board Computer (SBC) capable of functioning as a full PC, plus plenty of software and hardware projects. Simply add your keyboard, mouse and HDMI or DVI-D input monitor. Alternatively, you can install Virtual Network Computing (VNC) software on the LattePanda and drive it remotely from another PC on the network.

More

€264.20
excl. Sales Tax €216.56
Acquista prodotto

Product Details

Description

This is the LattePanda 4G/64G version from DFRobot, with the Intel Atom X5-Z8300 processor. It is a Windows 10 Single-Board Computer (SBC) capable of functioning as a full PC, plus plenty of software and hardware projects. Simply add your keyboard, mouse and HDMI or DVI-D input monitor. Alternatively, you can install Virtual Network Computing (VNC) software on the LattePanda and drive it remotely from another PC on the network.

Specifications

COD

2018087

mpn

DFR0470-ENT

brand

DFRobot

Recensioni

Okay, no reviews ... yet.

Be the first to review DFRobot LattePanda - 4GB/64GB with Enterprise License. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Aggiungi una recensione

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Il nostro sito web utilizza cookie e altre tecnologie simili per fornirti un servizio migliore quando effettui una ricerca o fai un ordine, per finalità analitiche e per personalizzare la nostra pubblicità. Puoi modificare le tue impostazioni per i cookie leggendo la nostra politica sui cookie. In caso contrario, supporremo che accetti il nostro utilizzo dei cookie.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site