Presenting the world’s most compact, lightweight and capable Class 1 Bluetooth serial adapter. This impressive Microchip RN240F lets you introduce wireless connections to absolutely any existing serial port. It also supports bi-directional RS232 signalling (RN-240F). Simplicity itself to set-up, just attach the RN240F to your device’s RS232/EIA232 or RS422/EIA422 port, plug it in, and you’re connected. Depending on environmental factors, the transmit range of up to 100 m is another feather in this product’s cap. Leggi tutto
Disponibile
Presenting the world’s most compact, lightweight and capable Class 1 Bluetooth serial adapter. This impressive Microchip RN240F lets you introduce wireless connections to absolutely any existing serial port. It also supports bi-directional RS232 signalling (RN-240F). Simplicity itself to set-up, just attach the RN240F to your device’s RS232/EIA232 or RS422/EIA422 port, plug it in, and you’re connected. Depending on environmental factors, the transmit range of up to 100 m is another feather in this product’s cap.
COD | 7694157 |
---|---|
mpn | RN-240F |
brand | Microchip |
Aggiungi una recensione