Complete with a full Bluetooth stack and integrated antenna in a handy compact package, the Microchip BM23 is a fully certified Bluetooth v4.1 (BDR/EDR) module made for Stereo Audio projects. The transparent UART interface lets you create a simple interface with a host Microcontroller, whilst the BM23 supports HSP, HFP, SPP, A2DP, and AVRCP profiles with AAC and SBC codecs supported for A2DP. You can choose from two options – the BM23SPKS1NB9 with shield, and the BM23SPKA1NB9 unshielded version. Leggi tutto
Disponibile
Complete with a full Bluetooth stack and integrated antenna in a handy compact package, the Microchip BM23 is a fully certified Bluetooth v4.1 (BDR/EDR) module made for Stereo Audio projects.
The transparent UART interface lets you create a simple interface with a host Microcontroller, whilst the BM23 supports HSP, HFP, SPP, A2DP, and AVRCP profiles with AAC and SBC codecs supported for A2DP.
You can choose from two options – the BM23SPKS1NB9 with shield, and the BM23SPKA1NB9 unshielded version.
COD | 9053141 |
---|---|
mpn | BM23SPKS1NB9-0001AA |
brand | Microchip |
Aggiungi una recensione