Specially developed to be used with MikroElektronika mikroBUS microcontroller development boards, this clever Click SPIRIT board carries the STMicroelectronics SP1ML 868MHz ultra low-power RF module. Engineered for 3.3V operation and able to accommodate either 3.3 or 5V I/O levels, you can use it to transmit and receive UART data via wireless RF communication. Plus
En stock
Specially developed to be used with MikroElektronika mikroBUS microcontroller development boards, this clever Click SPIRIT board carries the STMicroelectronics SP1ML 868MHz ultra low-power RF module. Engineered for 3.3V operation and able to accommodate either 3.3 or 5V I/O levels, you can use it to transmit and receive UART data via wireless RF communication.
UGS | 1393654 |
---|---|
mpn | MIKROE-2568 |
brand | MikroElektronika |
Ajouter un Avis