Based on the Texas Instruments CC430 System-on-Chip (SoC) device, this is an easyRadio Intelligent Controller (eRIC4) radio transceiver module. You programme the processor Flash memory with a protected version of easyRadio Operating System (eROS) – giving high-level access to all the radio functions. A proportion of the Flash memory area is reserved for application code. With this module in place, there’s no need for a separate host microcontroller – significantly cutting both cost and power consumption for the kinds of basic sense and control RF nodes needed for the IoT. Plus
En stock
Based on the Texas Instruments CC430 System-on-Chip (SoC) device, this is an easyRadio Intelligent Controller (eRIC4) radio transceiver module. You programme the processor Flash memory with a protected version of easyRadio Operating System (eROS) – giving high-level access to all the radio functions. A proportion of the Flash memory area is reserved for application code. With this module in place, there’s no need for a separate host microcontroller – significantly cutting both cost and power consumption for the kinds of basic sense and control RF nodes needed for the IoT.
UGS | 7869575 |
---|---|
mpn | LPRS, ERIC4 |
brand | LPRS |
Ajouter un Avis