The DFRobot gravity I/O expansion shield is made for the Lattepanda. Breakout all GPIO pins to make it compatible with standard Arduino device and no interruption with other ports on Lattepanda. It uses a 7 to 12V wide range power supply to power the board and device via DC 2.1 or DC terminal port.
MoreThe DFRobot gravity I/O expansion shield is made for the Lattepanda. Breakout all GPIO pins to make it compatible with standard Arduino device and no interruption with other ports on Lattepanda. It uses a 7 to 12V wide range power supply to power the board and device via DC 2.1 or DC terminal port.
UGS | 2018089 |
---|---|
mpn | DFR0491 |
brand | DFRobot |
Ajouter un Avis