The DFRobot Gravity: Analog Infrared CO2 Sensor for Arduino (0~5000 ppm) is the latest high-precision analog infrared CO2 sensor. This sensor is based on non-dispersive infrared. It integrates temperature compensation and supports DAC output. The product is easy to use and is compatible with all types of microcontroller with ADC function.
MoreThe DFRobot Gravity: Analog Infrared CO2 Sensor for Arduino (0~5000 ppm) is the latest high-precision analog infrared CO2 sensor. This sensor is based on non-dispersive infrared. It integrates temperature compensation and supports DAC output. The product is easy to use and is compatible with all types of microcontroller with ADC function.
UGS | 2018098 |
---|---|
mpn | SEN0219 |
brand | DFRobot |
Ajouter un Avis