For speedy configuration and development of the ESP8266EX, this ESP-LAUNCHER is a powerful development board for the ESP8266EX device. An integrated WiFi chip complete with a 32-bit Tensilica microcontroller, this MCU boasts low power consumption and 16-bit RSIC. The ESP8266EX also comes with standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters and power management modules – all in a single handy 5 x 5 mm unit. Plus
En stock
For speedy configuration and development of the ESP8266EX, this ESP-LAUNCHER is a powerful development board for the ESP8266EX device. An integrated WiFi chip complete with a 32-bit Tensilica microcontroller, this MCU boasts low power consumption and 16-bit RSIC. The ESP8266EX also comes with standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters and power management modules – all in a single handy 5 x 5 mm unit.
UGS | 1359768 |
---|---|
mpn | ESP-LAUNCHER |
brand | Espressif |
Ajouter un Avis