When you need a truly versatile and highly specced surface mount module, the MRF24J40MD/ME is the obvious choice. This 2.4 GHz IEEE Std. 802.15.4 compliant device features integrated crystal, internal voltage regulator, matching circuitry, Power Amplifier (PA), Low Noise Amplifier (LNA) and a PCB Trace Antenna (MRF24J40MD) or 50Ω external antenna connector (MRF24J40ME). You can also run this module with Microchip‚¬s MiWi Development Environment software stacks. Plus
En stock
When you need a truly versatile and highly specced surface mount module, the MRF24J40MD/ME is the obvious choice. This 2.4 GHz IEEE Std. 802.15.4 compliant device features integrated crystal, internal voltage regulator, matching circuitry, Power Amplifier (PA), Low Noise Amplifier (LNA) and a PCB Trace Antenna (MRF24J40MD) or 50Ω external antenna connector (MRF24J40ME). You can also run this module with Microchip‚¬s MiWi Development Environment software stacks.
UGS | 8243053 |
---|---|
mpn | MRF24J40MD-I/RM |
brand | Microchip |
Ajouter un Avis