HUB is one of the six Units in M5GO, allowed to buy separately. This Unit is used for GROVE port expansion. Notice: HUB is just a hardware expander, if you are looking for hardware and software(standard protocol) expander like I2C, Single-bus, please check PaHUB or PbHUB. If you connected two I2C slave devices onto HUB that share the same address, you will have problem getting I2C data from both.
MoreHUB is one of the six Units in M5GO, allowed to buy separately. This Unit is used for GROVE port expansion. Notice: HUB is just a hardware expander, if you are looking for hardware and software(standard protocol) expander like I2C, Single-bus, please check PaHUB or PbHUB. If you connected two I2C slave devices onto HUB that share the same address, you will have problem getting I2C data from both.
UGS | 2027607 |
---|---|
mpn | U006 |
brand | M5Stack |
Ajouter un Avis