The support you need to help you accelerate your projects
A great little IEEE 802.15.4-compliant RF transceiver module, the XBee-Pro Module Whip Antenna operates in the 2.4GHz ISM Band, and has a high-power output and high reciever sensitivity enabling long-range line-of-sight communication for up to 1km.
The perfect enterprise grade Internet of Things (IoT) platform for your connected Things, this compact little LoPy development board is quadruple network MicroPython enabled, working with LoRa, Sigfox, WiFi and Bluetooth. With ultra-low power usage, and the latest Espressif ESP32 chipset, the LoPy4 is a perfect combination of power, friendliness and flexibility, allowing you to create and connect anywhere, and fast.
Add this impressive-looking 7-inch IPS display to your LattePanda for an easy-to-use LattePanda display solution. You can even connect a second IPS display for a dual screen set-up. Simply plug it in and you're good to go. And, because power and signal are via an FPC cable, you don't need an additional power cable.
The LattePanda 2G/32G from DFRobot is a Windows 10 SBC capable of functioning as a full PC and contains plenty of software and hardware projects. With a nifty Intel Atom X5-Z8300 and a second ATmega32U4 processor chip, the LattePanda can also function as an embedded controller able to take inputs from sensors, and drive motors and relays. The LattePanda comes pre-installed with Windows 10 Home Edition, ready for you to get right on down to work. Simply add your keyboard, mouse and a HDMI or DVI-D input monitor and off you go.