Ultra-compact and ultra-versatile, the xPico is an impressive System-on-Module that delivers 10Base-T or 100Base-TX Ethernet connectivity to just about any device you care to name with a UART serial interface. This module provides exceptionally strong connectivity and comes complete with the industry-proven Lantronix device server application and full IP stack for seamless remote access to device data. It also makes it refreshingly simple to build this into your project. And vitally, with very little need to write a single line of code, you can slash your development cost and launch your product in superfast time.
MoreUltra-compact and ultra-versatile, the xPico is an impressive System-on-Module that delivers 10Base-T or 100Base-TX Ethernet connectivity to just about any device you care to name with a UART serial interface. This module provides exceptionally strong connectivity and comes complete with the industry-proven Lantronix device server application and full IP stack for seamless remote access to device data. It also makes it refreshingly simple to build this into your project. And vitally, with very little need to write a single line of code, you can slash your development cost and launch your product in superfast time.
Artikelnummer | 7832740 |
---|---|
mpn | XPC100100B-01 |
brand | Lantronix |
Füge deine Bewertung hinzu