Please select an option to see content specific to your location and shop online.

LCD-MONO-ANZEIGE 128 X 64 RBG B/L ST7565

LCD-MONO-ANZEIGE 128 X 64 RBG B/L ST7565

Adding a screen to your device needn’t break your development budget, thanks to this truly affordable positive LCD graphical display. It shows text and graphics in dark grey against the background and is clearly visible in daylight. You can select any colour for your background by simply controlling the full RGB LED backlight via PWM.

With four mounting holes and a blank 11 pin, 2mm-pitch labelled breakout on the side, the display comes complete with a 4050 level shifter chip so you can use it safely with a 5 V microcontroller.

18.64 incl. VAT
15.66 excl. VAT

Auf lager


Produktdetails

Description

Adding a screen to your device needn’t break your development budget, thanks to this truly affordable positive LCD graphical display. It shows text and graphics in dark grey against the background and is clearly visible in daylight. You can select any colour for your background by simply controlling the full RGB LED backlight via PWM.

With four mounting holes and a blank 11 pin, 2mm-pitch labelled breakout on the side, the display comes complete with a 4050 level shifter chip so you can use it safely with a 5 V microcontroller.

Specifications

Artikelnummer

1245442

mpn

250

brand

ADAFRUIT INDUSTRIES

Technische Referenz