Plugging straight on top of your Feather using convenient stacking header pins, FeatherWings let you build-in power control to your Feather development board.
Now, thanks to the latching mini relay FeatherWing, you can control power input to switch a host of devices such as lamps, fans and solenoids on and off. You can even control power for small appliances that run on up to 250 V ac (so long as the power usage is no greater than 60 W).
MorePlugging straight on top of your Feather using convenient stacking header pins, FeatherWings let you build-in power control to your Feather development board.
Now, thanks to the latching mini relay FeatherWing, you can control power input to switch a host of devices such as lamps, fans and solenoids on and off. You can even control power for small appliances that run on up to 250 V ac (so long as the power usage is no greater than 60 W).
Artikelnummer | 1245527 |
---|---|
mpn | 2923 |
brand | ADAFRUIT INDUSTRIES |
Füge deine Bewertung hinzu