2,4 GHz YAGI-Antenne 16-Element, 16 dBi SMA

33.81 incl. Sales Tax

2,4 GHz YAGI-Antenne 16-Element, 16 dBi SMA

2,4 GHz YAGI-Antenne 16-Element, 16 dBi SMA

This sturdy antenna operates within the 2400 to 2500MHz Frequency Range. Engineered with seven elements and performing up to 100W power, it gives 9dbi Gain with an impressive 17dB or less return loss. It also features Vertical or Horizontal Polarisation with a 50Ω Input Impedance. For convenience and easy installation, this antenna comes with a adjustable Straight and Right-angled connection to an SMA connector. The Straight dimensions are
length:201mm x diameter:13mm; the Right-angled dimensions are length:180mm x width:36mm.

More

€33.81
excl. Sales Tax €28.41
Produkt kaufen

Product Details

Description

This sturdy antenna operates within the 2400 to 2500MHz Frequency Range. Engineered with seven elements and performing up to 100W power, it gives 9dbi Gain with an impressive 17dB or less return loss. It also features Vertical or Horizontal Polarisation with a 50Ω Input Impedance. For convenience and easy installation, this antenna comes with a adjustable Straight and Right-angled connection to an SMA connector. The Straight dimensions are
length:201mm x diameter:13mm; the Right-angled dimensions are length:180mm x width:36mm.

Specifications

Artikelnummer

7839634

mpn

YAGI-14-2.4G

brand

LPRS

Bewertungen

Okay, no reviews ... yet.

Be the first to review 2,4 GHz YAGI-Antenne 16-Element, 16 dBi SMA. Help others in the community by sharing your experience.