From games consoles to media centres, the possibilities are endless with an official Raspberry Pi compute module. These devices essentially allow you to use Raspberry Pi technology in a smaller, more flexible form that can be tailored exactly to your needs. Our range includes the Raspberry Pi compute module 4. Designed for industrial applications, this product is based on the Raspberry Pi 4B and differs in form factor from previous compute modules while adding new interfaces. Similarly, the Raspberry Pi compute module 3 and m3+ offer the same core functionality as the Raspberry Pi 3 and 3+ and make ideal prototyping platforms. The Raspberry Pi compute module I/O board v3 and 4 meanwhile are open-source breakout boards that create further customisation opportunities. You can also choose from various RAM and flash sizes to suit your technical requirements, as well as additional Wi-Fi networking functionality. Whatever your project plans, explore the design flexibility of a Pi compute module. View more View less