Are you working on Internet of Things (IoT)-based ideas? If you’re building your own projects and looking to integrate Seeed into your IoT designs, check out the Seeed IoT and Bluetooth components here at OKdo.
All Seeed products are designed to the highest industry standards. So, whether you’re a hobbyist or a developer, you’re sure to build your applications smoothly using Seeed components that can be integrated with existing IoT platforms.
There is Seeed’s RF Explorer, a handheld digital spectrum analyser that can be used in all standard frequency bands. Take your pick from the entry-level 2.4G Combo, which is compact in size and can deliver enhanced functionality when connected to a PC using a mini-USB 2.0 connector, right up to the Seeedstudio RF Explorer 6G Combo, which includes a 6G baseline unit and RFEMWSUB3G Expansion Module.
Maybe you’re looking for a Seeed Bluetooth shield. This Grove Bluetooth device works seamlessly, with a serial port module that has a fully qualified Bluetooth V2.0 + Enhanced data Rate (EDR). You can also select an antenna analyser from the line-up.
Take a look at the range of Seeed IoT and Bluetooth components now to make sure your project is ready to go.
View more
View less